


A7PSB-0910G | |
|---|---|
DigiKey Part Number | A7PSB-0910G-ND |
Manufacturer | |
Manufacturer Product Number | A7PSB-0910G |
Description | CABLE D-SUB-AMM09B/AE09G/AFM09B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Category | Number of Positions 9 |
Manufacturer TE Connectivity AMP Connectors | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Gray, Ribbon |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Plug, Male Pins | Contact Finish Thickness 30.0µin (0.76µm) |
Type DB9 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 399,17000 Kč | 399,17 Kč |
| 10 | 339,21500 Kč | 3 392,15 Kč |
| 25 | 317,96280 Kč | 7 949,07 Kč |
| 50 | 302,78440 Kč | 15 139,22 Kč |
| 100 | 288,33980 Kč | 28 833,98 Kč |
| 250 | 270,30396 Kč | 67 575,99 Kč |
| 500 | 257,41818 Kč | 128 709,09 Kč |
| Unit Price without VAT: | 399,17000 Kč |
|---|---|
| Unit Price with VAT: | 482,99570 Kč |



