D-Sub Cable Assembly DB37 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB37 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Part Number Breakdown TE 7

A7OXB-3710M

DigiKey Part Number
A7OXB-3710M-ND
Manufacturer
Manufacturer Product Number
A7OXB-3710M
Description
CABLE D-SUB - AFN37B/AE37M/X
Customer Reference
Detailed Description
D-Sub Cable Assembly DB37 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
37
Manufacturer
TE Connectivity AMP Connectors
Length
10.00' (3.05m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Multiple, Ribbon
1st Connector
Receptacle, Female Sockets
Contact Finish
Gold
2nd Connector
Individual Wire Leads
Contact Finish Thickness
30.0µin (0.76µm)
Type
DB37
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1636,72000 Kč636,72 Kč
10541,24200 Kč5 412,42 Kč
25507,34760 Kč12 683,69 Kč
50483,14260 Kč24 157,13 Kč
100460,09940 Kč46 009,94 Kč
250431,32928 Kč107 832,32 Kč
500414,74582 Kč207 372,91 Kč
Manufacturers Standard Package
Unit Price without VAT:636,72000 Kč
Unit Price with VAT:770,43120 Kč
Alternate Color
CABLE D-SUB - AFN37B/AE37G/X
In-Stock: 0
Unit Price: 618,78000 Kč
Alternate Length
CABLE D-SUB - AFN37B/AE37M/X
In-Stock: 0
Unit Price: 621,70000 Kč
Assembly Component