


A7OXB-2510G | |
|---|---|
DigiKey Part Number | A7OXB-2510G-ND |
Manufacturer | |
Manufacturer Product Number | A7OXB-2510G |
Description | CABLE D-SUB - AFN25B/AE25G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Number of Positions 25 |
Manufacturer TE Connectivity AMP Connectors | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Gray, Ribbon |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Individual Wire Leads | Contact Finish Thickness 30.0µin (0.76µm) |
Type DB25 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 417,94000 Kč | 417,94 Kč |
| 10 | 355,19000 Kč | 3 551,90 Kč |
| 25 | 332,94560 Kč | 8 323,64 Kč |
| 50 | 317,05780 Kč | 15 852,89 Kč |
| 100 | 301,93340 Kč | 30 193,34 Kč |
| 250 | 283,04752 Kč | 70 761,88 Kč |
| 500 | 269,55526 Kč | 134 777,63 Kč |
| Unit Price without VAT: | 417,94000 Kč |
|---|---|
| Unit Price with VAT: | 505,70740 Kč |



