


A7OXB-2506M | |
|---|---|
DigiKey Part Number | A7OXB-2506M-ND |
Manufacturer | |
Manufacturer Product Number | A7OXB-2506M |
Description | CABLE D-SUB - AFN25B/AE25M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Number of Positions 25 |
Manufacturer TE Connectivity AMP Connectors | Length 6.00' (1.83m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Multiple, Ribbon |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Individual Wire Leads | Contact Finish Thickness 30.0µin (0.76µm) |
Type DB25 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 419,40000 Kč | 419,40 Kč |
| 10 | 356,46200 Kč | 3 564,62 Kč |
| 25 | 334,13840 Kč | 8 353,46 Kč |
| 50 | 318,19240 Kč | 15 909,62 Kč |
| 100 | 303,01370 Kč | 30 301,37 Kč |
| 250 | 284,05860 Kč | 71 014,65 Kč |
| 500 | 270,51794 Kč | 135 258,97 Kč |
| Unit Price without VAT: | 419,40000 Kč |
|---|---|
| Unit Price with VAT: | 507,47400 Kč |



