


A7OXB-1506G | |
|---|---|
DigiKey Part Number | A7OXB-1506G-ND |
Manufacturer | |
Manufacturer Product Number | A7OXB-1506G |
Description | CABLE D-SUB - AFN15B/AE15G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Number of Positions 15 |
Manufacturer TE Connectivity AMP Connectors | Length 6.00' (1.83m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Gray, Ribbon |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Individual Wire Leads | Contact Finish Thickness 30.0µin (0.76µm) |
Type DB15 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 508,46000 Kč | 508,46 Kč |
| 10 | 432,06300 Kč | 4 320,63 Kč |
| 25 | 405,01400 Kč | 10 125,35 Kč |
| 50 | 385,68920 Kč | 19 284,46 Kč |
| 100 | 367,29040 Kč | 36 729,04 Kč |
| 250 | 344,31764 Kč | 86 079,41 Kč |
| 500 | 327,90686 Kč | 163 953,43 Kč |
| Unit Price without VAT: | 508,46000 Kč |
|---|---|
| Unit Price with VAT: | 615,23660 Kč |



