


A7OOB-3710G | |
|---|---|
DigiKey Part Number | A7OOB-3710G-ND |
Manufacturer | |
Manufacturer Product Number | A7OOB-3710G |
Description | CABLE D-SUB-AFN37B/AE37G/AFN37B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Category | Length 10.00' (3.05m) |
Manufacturer TE Connectivity AMP Connectors | Shielding Unshielded |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Usage Patch |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Receptacle, Female Sockets | Contact Finish Thickness 30.0µin (0.76µm) |
Type DB37 | Base Product Number |
Number of Positions 37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 112,85000 Kč | 1 112,85 Kč |
| 10 | 945,90100 Kč | 9 459,01 Kč |
| 25 | 886,70920 Kč | 22 167,73 Kč |
| 50 | 844,42260 Kč | 42 221,13 Kč |
| 100 | 804,16310 Kč | 80 416,31 Kč |
| 250 | 763,78096 Kč | 190 945,24 Kč |
| Unit Price without VAT: | 1 112,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 346,54850 Kč |



