D-Sub Cable Assembly DB9 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB9 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded
Part Number Breakdown TE 7

A7OOB-0910M

DigiKey Part Number
A7OOB-0910M-ND
Manufacturer
Manufacturer Product Number
A7OOB-0910M
Description
CABLE D-SUB-AFN09B/AE09M/AFN09B
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Receptacle, Female Sockets
Type
DB9
Number of Positions
9
Length
10.00' (3.05m)
Shielding
Unshielded
Color
Multiple, Ribbon
Usage
Patch
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1530,83000 Kč530,83 Kč
10451,12100 Kč4 511,21 Kč
25422,87440 Kč10 571,86 Kč
50402,69540 Kč20 134,77 Kč
100383,48650 Kč38 348,65 Kč
250359,50424 Kč89 876,06 Kč
500342,36862 Kč171 184,31 Kč
Manufacturers Standard Package
Unit Price without VAT:530,83000 Kč
Unit Price with VAT:642,30430 Kč
Alternate Color
CABLE D-SUB-AFN09B/AE09G/AFN09B
In-Stock: 0
Unit Price: 527,47000 Kč
Alternate Length
CABLE D-SUB-AFN09B/AE09M/AFN09B
In-Stock: 0
Unit Price: 527,47000 Kč