


A7NXB-1510G | |
|---|---|
DigiKey Part Number | A7NXB-1510G-ND |
Manufacturer | |
Manufacturer Product Number | A7NXB-1510G |
Description | CABLE D-SUB - AMN15B/AE15G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Ribbon 10.00' (3.05m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 609,78000 Kč | 609,78 Kč |
| 10 | 518,29400 Kč | 5 182,94 Kč |
| 25 | 485,84320 Kč | 12 146,08 Kč |
| 50 | 462,66160 Kč | 23 133,08 Kč |
| 100 | 440,59470 Kč | 44 059,47 Kč |
| 250 | 413,03988 Kč | 103 259,97 Kč |
| 500 | 395,30162 Kč | 197 650,81 Kč |
| Unit Price without VAT: | 609,78000 Kč |
|---|---|
| Unit Price with VAT: | 737,83380 Kč |



