


A7NXB-0910M | |
|---|---|
DigiKey Part Number | A7NXB-0910M-ND |
Manufacturer | |
Manufacturer Product Number | A7NXB-0910M |
Description | CABLE D-SUB - AMN09B/AE09M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Multiple, Ribbon 10.00' (3.05m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 308,88000 Kč | 308,88 Kč |
| 10 | 262,43300 Kč | 2 624,33 Kč |
| 25 | 245,98720 Kč | 6 149,68 Kč |
| 50 | 234,24520 Kč | 11 712,26 Kč |
| 100 | 223,06810 Kč | 22 306,81 Kč |
| 250 | 209,11236 Kč | 52 278,09 Kč |
| 500 | 199,14168 Kč | 99 570,84 Kč |
| 1 000 | 189,65037 Kč | 189 650,37 Kč |
| Unit Price without VAT: | 308,88000 Kč |
|---|---|
| Unit Price with VAT: | 373,74480 Kč |



