


A7NNB-1506G | |
|---|---|
DigiKey Part Number | A7NNB-1506G-ND |
Manufacturer | |
Manufacturer Product Number | A7NNB-1506G |
Description | CABLE D-SUB-AMN15B/AE15G/AMN15B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Ribbon 6.00' (1.83m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 103,44000 Kč | 1 103,44 Kč |
| 10 | 937,96000 Kč | 9 379,60 Kč |
| 25 | 879,26200 Kč | 21 981,55 Kč |
| 50 | 837,32460 Kč | 41 866,23 Kč |
| 100 | 797,40320 Kč | 79 740,32 Kč |
| 250 | 756,27992 Kč | 189 069,98 Kč |
| Unit Price without VAT: | 1 103,44000 Kč |
|---|---|
| Unit Price with VAT: | 1 335,16240 Kč |



