


A7NNB-0910G | |
|---|---|
DigiKey Part Number | A7NNB-0910G-ND |
Manufacturer | |
Manufacturer Product Number | A7NNB-0910G |
Description | CABLE D-SUB-AMN09B/AE09G/AMN09B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Ribbon 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Category | Length 10.00' (3.05m) |
Manufacturer TE Connectivity AMP Connectors | Shielding Unshielded |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Usage Patch |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Plug, Male Pins | Contact Finish Thickness 30.0µin (0.76µm) |
Type DB9 | Base Product Number |
Number of Positions 9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 529,31000 Kč | 529,31 Kč |
| 10 | 449,93700 Kč | 4 499,37 Kč |
| 25 | 421,76480 Kč | 10 544,12 Kč |
| 50 | 401,64360 Kč | 20 082,18 Kč |
| 100 | 382,48570 Kč | 38 248,57 Kč |
| 250 | 358,56444 Kč | 89 641,11 Kč |
| 500 | 341,47460 Kč | 170 737,30 Kč |
| Unit Price without VAT: | 529,31000 Kč |
|---|---|
| Unit Price with VAT: | 640,46510 Kč |



