


A7MXB-1510M | |
|---|---|
DigiKey Part Number | A7MXB-1510M-ND |
Manufacturer | |
Manufacturer Product Number | A7MXB-1510M |
Description | CABLE D-SUB - AMP15B/AE15M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Multiple, Ribbon 10.00' (3.05m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,48000 Kč | 279,48 Kč |
| 10 | 237,59200 Kč | 2 375,92 Kč |
| 25 | 222,70480 Kč | 5 567,62 Kč |
| 50 | 212,07140 Kč | 10 603,57 Kč |
| 100 | 201,95460 Kč | 20 195,46 Kč |
| 250 | 189,31796 Kč | 47 329,49 Kč |
| 500 | 180,29134 Kč | 90 145,67 Kč |
| 1 000 | 171,69729 Kč | 171 697,29 Kč |
| Unit Price without VAT: | 279,48000 Kč |
|---|---|
| Unit Price with VAT: | 338,17080 Kč |



