


A7MMB-2510M | |
|---|---|
DigiKey Part Number | A7MMB-2510M-ND |
Manufacturer | |
Manufacturer Product Number | A7MMB-2510M |
Description | CABLE D-SUB-AMP25B/AE25M/AMP25B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Multiple, Ribbon 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Category | Length 10.00' (3.05m) |
Manufacturer TE Connectivity AMP Connectors | Shielding Unshielded |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Usage Patch |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Plug, Male Pins | Contact Finish Thickness 30.0µin (0.76µm) |
Type DB25 | Base Product Number |
Number of Positions 25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 624,21000 Kč | 624,21 Kč |
| 10 | 530,43900 Kč | 5 304,39 Kč |
| 25 | 497,22840 Kč | 12 430,71 Kč |
| 50 | 473,50320 Kč | 23 675,16 Kč |
| 100 | 450,91890 Kč | 45 091,89 Kč |
| 250 | 422,72180 Kč | 105 680,45 Kč |
| 500 | 405,70454 Kč | 202 852,27 Kč |
| Unit Price without VAT: | 624,21000 Kč |
|---|---|
| Unit Price with VAT: | 755,29410 Kč |



