


A7MMB-1510M | |
|---|---|
DigiKey Part Number | A7MMB-1510M-ND |
Manufacturer | |
Manufacturer Product Number | A7MMB-1510M |
Description | CABLE D-SUB-AMP15B/AE15M/AMP15B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Multiple, Ribbon 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Category | Length 10.00' (3.05m) |
Manufacturer TE Connectivity AMP Connectors | Shielding Unshielded |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Usage Patch |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Plug, Male Pins | Contact Finish Thickness 30.0µin (0.76µm) |
Type DB15 | Base Product Number |
Number of Positions 15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 470,08000 Kč | 470,08 Kč |
| 10 | 399,57100 Kč | 3 995,71 Kč |
| 25 | 374,54800 Kč | 9 363,70 Kč |
| 50 | 356,67500 Kč | 17 833,75 Kč |
| 100 | 339,65890 Kč | 33 965,89 Kč |
| 250 | 318,41592 Kč | 79 603,98 Kč |
| 500 | 303,23814 Kč | 151 619,07 Kč |
| Unit Price without VAT: | 470,08000 Kč |
|---|---|
| Unit Price with VAT: | 568,79680 Kč |



