


A7MFB-2506G | |
|---|---|
DigiKey Part Number | A7MFB-2506G-ND |
Manufacturer | |
Manufacturer Product Number | A7MFB-2506G |
Description | CABLE D-SUB-AMP25B/AE25G/AFP25B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 602,85000 Kč | 602,85 Kč |
| 10 | 512,39300 Kč | 5 123,93 Kč |
| 25 | 480,30840 Kč | 12 007,71 Kč |
| 50 | 457,39100 Kč | 22 869,55 Kč |
| 100 | 435,57410 Kč | 43 557,41 Kč |
| 250 | 408,33468 Kč | 102 083,67 Kč |
| 500 | 390,38054 Kč | 195 190,27 Kč |
| Unit Price without VAT: | 602,85000 Kč |
|---|---|
| Unit Price with VAT: | 729,44850 Kč |



