


A7MFB-0910M | |
|---|---|
DigiKey Part Number | A7MFB-0910M-ND |
Manufacturer | |
Manufacturer Product Number | A7MFB-0910M |
Description | CABLE D-SUB-AMP09B/AE09M/AFP09B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Category | Number of Positions 9 |
Manufacturer TE Connectivity AMP Connectors | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Multiple, Ribbon |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Plug, Male Pins | Contact Finish Thickness 30.0µin (0.76µm) |
Type DB9 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 410,85000 Kč | 410,85 Kč |
| 10 | 349,24600 Kč | 3 492,46 Kč |
| 25 | 327,36480 Kč | 8 184,12 Kč |
| 50 | 311,74380 Kč | 15 587,19 Kč |
| 100 | 296,87180 Kč | 29 687,18 Kč |
| 250 | 278,30248 Kč | 69 575,62 Kč |
| 500 | 265,03462 Kč | 132 517,31 Kč |
| Unit Price without VAT: | 410,85000 Kč |
|---|---|
| Unit Price with VAT: | 497,12850 Kč |



