D-Sub Cable Assembly DB9 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB9 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Unshielded
Part Number Breakdown TE 7

A7MFB-0906G

DigiKey Part Number
A7MFB-0906G-ND
Manufacturer
Manufacturer Product Number
A7MFB-0906G
Description
CABLE D-SUB-AMP09B/AE09G/AFP09B
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
9
Manufacturer
TE Connectivity AMP Connectors
Length
6.00' (1.83m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Gray, Ribbon
1st Connector
Receptacle, Female Sockets
Contact Finish
Gold
2nd Connector
Plug, Male Pins
Contact Finish Thickness
30.0µin (0.76µm)
Type
DB9
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1405,43000 Kč405,43 Kč
10344,65800 Kč3 446,58 Kč
25323,06000 Kč8 076,50 Kč
50307,64360 Kč15 382,18 Kč
100292,96760 Kč29 296,76 Kč
250274,64276 Kč68 660,69 Kč
500261,54882 Kč130 774,41 Kč
Manufacturers Standard Package
Unit Price without VAT:405,43000 Kč
Unit Price with VAT:490,57030 Kč
Alternate Color
CABLE D-SUB-AMP09B/AE09M/AFP09B
In-Stock: 0
Unit Price: 407,52000 Kč
Alternate Length
CABLE D-SUB-AMP09B/AE09G/AFP09B
In-Stock: 0
Unit Price: 407,52000 Kč
Assembly Component