


A7FXB-3706G | |
|---|---|
DigiKey Part Number | A7FXB-3706G-ND |
Manufacturer | |
Manufacturer Product Number | A7FXB-3706G |
Description | CABLE D-SUB - AFP37B/AE37G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 346,68000 Kč | 346,68 Kč |
| 10 | 294,68600 Kč | 2 946,86 Kč |
| 25 | 276,22440 Kč | 6 905,61 Kč |
| 50 | 263,03360 Kč | 13 151,68 Kč |
| 100 | 250,48510 Kč | 25 048,51 Kč |
| 250 | 234,81560 Kč | 58 703,90 Kč |
| 500 | 223,62072 Kč | 111 810,36 Kč |
| Unit Price without VAT: | 346,68000 Kč |
|---|---|
| Unit Price with VAT: | 419,48280 Kč |



