


A7FXB-2510M | |
|---|---|
DigiKey Part Number | A7FXB-2510M-ND |
Manufacturer | |
Manufacturer Product Number | A7FXB-2510M |
Description | CABLE D-SUB - AFP25B/AE25M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 358,02000 Kč | 358,02 Kč |
| 10 | 304,19800 Kč | 3 041,98 Kč |
| 25 | 285,15280 Kč | 7 128,82 Kč |
| 50 | 271,54200 Kč | 13 577,10 Kč |
| 100 | 258,58620 Kč | 25 858,62 Kč |
| 250 | 242,41016 Kč | 60 602,54 Kč |
| 500 | 230,85370 Kč | 115 426,85 Kč |
| Unit Price without VAT: | 358,02000 Kč |
|---|---|
| Unit Price with VAT: | 433,20420 Kč |



