


A7FXB-2506G | |
|---|---|
DigiKey Part Number | A7FXB-2506G-ND |
Manufacturer | |
Manufacturer Product Number | A7FXB-2506G |
Description | CABLE D-SUB - AFP25B/AE25G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 339,75000 Kč | 339,75 Kč |
| 10 | 288,66000 Kč | 2 886,60 Kč |
| 25 | 270,57200 Kč | 6 764,30 Kč |
| 50 | 257,65800 Kč | 12 882,90 Kč |
| 100 | 245,36580 Kč | 24 536,58 Kč |
| 250 | 230,01460 Kč | 57 503,65 Kč |
| 500 | 219,04820 Kč | 109 524,10 Kč |
| 1 000 | 208,60799 Kč | 208 607,99 Kč |
| Unit Price without VAT: | 339,75000 Kč |
|---|---|
| Unit Price with VAT: | 411,09750 Kč |



