D-Sub Cable Assembly DB9 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB9 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Part Number Breakdown TE 7

A7FXB-0910M

DigiKey Part Number
A7FXB-0910M-ND
Manufacturer
Manufacturer Product Number
A7FXB-0910M
Description
CABLE D-SUB - AFP09B/AE09M/X
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
9
Manufacturer
TE Connectivity AMP Connectors
Length
10.00' (3.05m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Multiple, Ribbon
1st Connector
Receptacle, Female Sockets
Contact Finish
Gold
2nd Connector
Individual Wire Leads
Contact Finish Thickness
30.0µin (0.76µm)
Type
DB9
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1275,71000 Kč275,71 Kč
10234,29100 Kč2 342,91 Kč
25219,60840 Kč5 490,21 Kč
50209,12640 Kč10 456,32 Kč
100199,14710 Kč19 914,71 Kč
250186,68676 Kč46 671,69 Kč
500177,78480 Kč88 892,40 Kč
1 000169,31058 Kč169 310,58 Kč
Manufacturers Standard Package
Unit Price without VAT:275,71000 Kč
Unit Price with VAT:333,60910 Kč
Alternate Color
CABLE D-SUB - AFP09B/AE09G/X
In-Stock: 0
Unit Price: 272,16000 Kč
Alternate Length
CABLE D-SUB - AFP09B/AE09M/X
In-Stock: 0
Unit Price: 272,16000 Kč
Assembly Component