


A7FFB-3710G | |
|---|---|
DigiKey Part Number | A7FFB-3710G-ND |
Manufacturer | |
Manufacturer Product Number | A7FFB-3710G |
Description | CABLE D-SUB-AFP37B/AE37G/AFP37B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 612,51000 Kč | 612,51 Kč |
| 10 | 520,60300 Kč | 5 206,03 Kč |
| 25 | 488,01040 Kč | 12 200,26 Kč |
| 50 | 464,72780 Kč | 23 236,39 Kč |
| 100 | 442,56220 Kč | 44 256,22 Kč |
| 250 | 414,88688 Kč | 103 721,72 Kč |
| 500 | 397,23344 Kč | 198 616,72 Kč |
| Unit Price without VAT: | 612,51000 Kč |
|---|---|
| Unit Price with VAT: | 741,13710 Kč |



