


A7FFB-2506G | |
|---|---|
DigiKey Part Number | A7FFB-2506G-ND |
Manufacturer | |
Manufacturer Product Number | A7FFB-2506G |
Description | CABLE D-SUB-AFP25B/AE25G/AFP25B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer TE Connectivity AMP Connectors | Shielding Unshielded |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Usage Patch |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Receptacle, Female Sockets | Contact Finish Thickness 30.0µin (0.76µm) |
Type DB25 | Base Product Number |
Number of Positions 25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 590,63000 Kč | 590,63 Kč |
| 10 | 502,01300 Kč | 5 020,13 Kč |
| 25 | 470,58360 Kč | 11 764,59 Kč |
| 50 | 448,12620 Kč | 22 406,31 Kč |
| 100 | 426,75570 Kč | 42 675,57 Kč |
| 250 | 400,06520 Kč | 100 016,30 Kč |
| 500 | 381,98600 Kč | 190 993,00 Kč |
| Unit Price without VAT: | 590,63000 Kč |
|---|---|
| Unit Price with VAT: | 714,66230 Kč |



