


A6MMS-5018M | |
|---|---|
DigiKey Part Number | A6MMS-5018M-ND |
Manufacturer | |
Manufacturer Product Number | A6MMS-5018M |
Description | IDC CABLE - ADM50S/AE50M/ADM50S |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular DIP to DIP 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer TE Connectivity AMP Connectors | Color Multiple, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to DIP | Cable Termination IDC |
Number of Positions 50 | Contact Finish Tin |
Number of Rows 2 | Contact Finish Thickness 100.0µin (2.54µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 336,40000 Kč | 336,40 Kč |
| 10 | 278,79600 Kč | 2 787,96 Kč |
| 25 | 258,74160 Kč | 6 468,54 Kč |
| 50 | 244,56820 Kč | 12 228,41 Kč |
| 100 | 231,20620 Kč | 23 120,62 Kč |
| 250 | 214,70572 Kč | 53 676,43 Kč |
| 500 | 203,05416 Kč | 101 527,08 Kč |
| 1 000 | 197,87782 Kč | 197 877,82 Kč |
| Unit Price without VAT: | 336,40000 Kč |
|---|---|
| Unit Price with VAT: | 407,04400 Kč |




