


A6MMS-2636G | |
|---|---|
DigiKey Part Number | A6MMS-2636G-ND |
Manufacturer | |
Manufacturer Product Number | A6MMS-2636G |
Description | IDC CABLE - ADM26S/AE26G/ADM26S |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular DIP to DIP 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer TE Connectivity AMP Connectors | Color Gray, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to DIP | Cable Termination IDC |
Number of Positions 26 | Contact Finish Tin |
Number of Rows 2 | Contact Finish Thickness 100.0µin (2.54µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 256,60000 Kč | 256,60 Kč |
| 10 | 212,58400 Kč | 2 125,84 Kč |
| 25 | 197,28880 Kč | 4 932,22 Kč |
| 50 | 186,47060 Kč | 9 323,53 Kč |
| 100 | 176,26980 Kč | 17 626,98 Kč |
| 250 | 163,67352 Kč | 40 918,38 Kč |
| 500 | 154,77710 Kč | 77 388,55 Kč |
| 1 000 | 146,97130 Kč | 146 971,30 Kč |
| Unit Price without VAT: | 256,60000 Kč |
|---|---|
| Unit Price with VAT: | 310,48600 Kč |




