


A6MMS-1636G | |
|---|---|
DigiKey Part Number | A6MMS-1636G-ND |
Manufacturer | |
Manufacturer Product Number | A6MMS-1636G |
Description | IDC CABLE - ADM16S/AE16G/ADM16S |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to DIP 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,95000 Kč | 242,95 Kč |
| 10 | 201,20300 Kč | 2 012,03 Kč |
| 25 | 186,71440 Kč | 4 667,86 Kč |
| 50 | 176,47980 Kč | 8 823,99 Kč |
| 100 | 166,82070 Kč | 16 682,07 Kč |
| 250 | 154,89804 Kč | 38 724,51 Kč |
| 500 | 146,47700 Kč | 73 238,50 Kč |
| 1 000 | 138,54102 Kč | 138 541,02 Kč |
| Unit Price without VAT: | 242,95000 Kč |
|---|---|
| Unit Price with VAT: | 293,96950 Kč |




