16 Position Cable Assembly Rectangular DIP to DIP 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Cable Assembly Rectangular DIP to DIP 0.500' (152.40mm, 6.00")
AxMMS-16 M
Part Number Breakdown TE-AMP

A6MMS-1606M

DigiKey Part Number
A6MMS-1606M-ND
Manufacturer
Manufacturer Product Number
A6MMS-1606M
Description
IDC CABLE - ADM16S/AE16M/ADM16S
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular DIP to DIP 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
DIP to DIP
Number of Positions
16
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
-
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
Socket (0.1"), Board In
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1217,33000 Kč217,33 Kč
10180,10000 Kč1 801,00 Kč
25167,12720 Kč4 178,18 Kč
50157,95960 Kč7 897,98 Kč
100149,31050 Kč14 931,05 Kč
250138,63216 Kč34 658,04 Kč
500131,09136 Kč65 545,68 Kč
1 000123,98437 Kč123 984,37 Kč
Manufacturers Standard Package
Unit Price without VAT:217,33000 Kč
Unit Price with VAT:262,96930 Kč
Alternate Color
IDC CABLE - ADM16S/AE16G/ADM16S
In-Stock: 0
Unit Price: 213,34000 Kč
Alternate Length
IDC CABLE - ADM16S/AE16M/ADM16S
In-Stock: 2
Unit Price: 237,28000 Kč
IDC CABLE - ADM16S/AE16M/ADM16S
In-Stock: 0
Unit Price: 266,67000 Kč