A3RRB-16 M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A3RRB-16 M
Part Number Breakdown TE-AMP 1or3

A3RRB-1618M

DigiKey Part Number
A3RRB-1618M-ND
Manufacturer
Manufacturer Product Number
A3RRB-1618M
Description
IDC CABLE - APR16B/AE16M/APR16B
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
16
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
Polarizing Key, Strain Relief
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1576,35000 Kč576,35 Kč
10477,62500 Kč4 776,25 Kč
25443,33840 Kč11 083,46 Kč
50419,10560 Kč20 955,28 Kč
100396,25570 Kč39 625,57 Kč
250368,05756 Kč92 014,39 Kč
500356,39376 Kč178 196,88 Kč
Manufacturers Standard Package
Unit Price without VAT:576,35000 Kč
Unit Price with VAT:697,38350 Kč
Alternate Color
IDC CABLE - APR16B/AE16G/APR16B
In-Stock: 0
Unit Price: 565,19000 Kč
Alternate Length
IDC CABLE - APR16B/AE16M/APR16B
In-Stock: 0
Unit Price: 558,04000 Kč
IDC CABLE - APR16B/AE16M/APR16B
In-Stock: 0
Unit Price: 603,71000 Kč