40 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm)
Part Number Breakdown TE-AMP 1or3

A3KKB-4036G

DigiKey Part Number
A3KKB-4036G-ND
Manufacturer
Manufacturer Product Number
A3KKB-4036G
Description
IDC CABLE - APK40B/AE40G/APK40B
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
40
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1782,18000 Kč782,18 Kč
10648,31300 Kč6 483,13 Kč
25601,81960 Kč15 045,49 Kč
50568,96180 Kč28 448,09 Kč
100537,99820 Kč53 799,82 Kč
250499,77760 Kč124 944,40 Kč
Manufacturers Standard Package
Unit Price without VAT:782,18000 Kč
Unit Price with VAT:946,43780 Kč
Alternate Color
IDC CABLE - APK40B/AE40M/APK40B
In-Stock: 0
Unit Price: 835,09000 Kč
Alternate Length
IDC CABLE - APK40B/AE40G/APK40B
In-Stock: 0
Unit Price: 716,03000 Kč
IDC CABLE - APK40B/AE40G/APK40B
In-Stock: 0
Unit Price: 742,49000 Kč