40 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00")
Part Number Breakdown TE-AMP 1or3

A3KKB-4006M

DigiKey Part Number
A3KKB-4006M-ND
Manufacturer
Manufacturer Product Number
A3KKB-4006M
Description
IDC CABLE - APK40B/AE40M/APK40B
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.500' (152.40mm, 6.00")
Manufacturer
TE Connectivity AMP Connectors
Features
Polarizing Key
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Plug to Plug
Cable Termination
IDC
Number of Positions
40
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1719,93000 Kč719,93 Kč
10596,65500 Kč5 966,55 Kč
25553,85520 Kč13 846,38 Kč
50523,61480 Kč26 180,74 Kč
100495,10120 Kč49 510,12 Kč
250459,91548 Kč114 978,87 Kč
Manufacturers Standard Package
Unit Price without VAT:719,93000 Kč
Unit Price with VAT:871,11530 Kč
Alternate Color
IDC CABLE - APK40B/AE40G/APK40B
In-Stock: 0
Unit Price: 711,17000 Kč
Alternate Length
IDC CABLE - APK40B/AE40M/APK40B
In-Stock: 0
Unit Price: 763,94000 Kč
IDC CABLE - APK40B/AE40M/APK40B
In-Stock: 0
Unit Price: 829,42000 Kč
Assembly Component