


A3KKB-1418G | |
|---|---|
DigiKey Part Number | A3KKB-1418G-ND |
Manufacturer | |
Manufacturer Product Number | A3KKB-1418G |
Description | IDC CABLE - APK14B/AE14G/APK14B |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 14 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 543,08000 Kč | 543,08 Kč |
| 10 | 449,99900 Kč | 4 499,99 Kč |
| 25 | 417,68560 Kč | 10 442,14 Kč |
| 50 | 394,85300 Kč | 19 742,65 Kč |
| 100 | 373,32390 Kč | 37 332,39 Kč |
| 250 | 346,74940 Kč | 86 687,35 Kč |
| 500 | 334,18936 Kč | 167 094,68 Kč |
| Unit Price without VAT: | 543,08000 Kč |
|---|---|
| Unit Price with VAT: | 657,12680 Kč |




