14 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00")
Part Number Breakdown TE-AMP 1or3

A3KKB-1406M

DigiKey Part Number
A3KKB-1406M-ND
Manufacturer
Manufacturer Product Number
A3KKB-1406M
Description
IDC CABLE - APK14B/AE14M/APK14B
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.500' (152.40mm, 6.00")
Manufacturer
TE Connectivity AMP Connectors
Features
Polarizing Key
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Plug to Plug
Cable Termination
IDC
Number of Positions
14
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1537,86000 Kč537,86 Kč
10445,68200 Kč4 456,82 Kč
25413,67320 Kč10 341,83 Kč
50391,05320 Kč19 552,66 Kč
100369,73050 Kč36 973,05 Kč
250343,41084 Kč85 852,71 Kč
500330,67312 Kč165 336,56 Kč
Manufacturers Standard Package
Unit Price without VAT:537,86000 Kč
Unit Price with VAT:650,81060 Kč
Alternate Color
IDC CABLE - APK14B/AE14G/APK14B
In-Stock: 0
Unit Price: 533,48000 Kč
Alternate Length
IDC CABLE - APK14B/AE14M/APK14B
In-Stock: 0
Unit Price: 556,01000 Kč
IDC CABLE - APK14B/AE14M/APK14B
In-Stock: 0
Unit Price: 582,91000 Kč
Assembly Component