


A3DKB-6418M | |
|---|---|
DigiKey Part Number | A3DKB-6418M-ND |
Manufacturer | |
Manufacturer Product Number | A3DKB-6418M |
Description | IDC CABLE - AKR64B/AE64M/APK64B |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief (Socket); Polarizing Key (Plug) | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 744,96000 Kč | 744,96 Kč |
| 10 | 617,39700 Kč | 6 173,97 Kč |
| 25 | 573,11560 Kč | 14 327,89 Kč |
| 50 | 541,82280 Kč | 27 091,14 Kč |
| 100 | 512,32120 Kč | 51 232,12 Kč |
| 250 | 475,91776 Kč | 118 979,44 Kč |
| Unit Price without VAT: | 744,96000 Kč |
|---|---|
| Unit Price with VAT: | 901,40160 Kč |




