


A3DKB-4006G | |
|---|---|
DigiKey Part Number | A3DKB-4006G-ND |
Manufacturer | |
Manufacturer Product Number | A3DKB-4006G |
Description | IDC CABLE - AKR40B/AE40G/APK40B |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key, Strain Relief (Socket); Polarizing Key (Plug) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 490,31000 Kč | 490,31 Kč |
| 10 | 406,24400 Kč | 4 062,44 Kč |
| 25 | 377,05920 Kč | 9 426,48 Kč |
| 50 | 356,43720 Kč | 17 821,86 Kč |
| 100 | 336,99150 Kč | 33 699,15 Kč |
| 250 | 312,99100 Kč | 78 247,75 Kč |
| 500 | 298,78758 Kč | 149 393,79 Kč |
| Unit Price without VAT: | 490,31000 Kč |
|---|---|
| Unit Price with VAT: | 593,27510 Kč |




