


A3DKB-2018G | |
|---|---|
DigiKey Part Number | A3DKB-2018G-ND |
Manufacturer | |
Manufacturer Product Number | A3DKB-2018G |
Description | IDC CABLE - AKR20B/AE20G/APK20B |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief (Socket); Polarizing Key (Plug) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 350,67000 Kč | 350,67 Kč |
| 10 | 290,48600 Kč | 2 904,86 Kč |
| 25 | 269,59760 Kč | 6 739,94 Kč |
| 50 | 254,83600 Kč | 12 741,80 Kč |
| 100 | 240,91220 Kč | 24 091,22 Kč |
| 250 | 223,72192 Kč | 55 930,48 Kč |
| 500 | 211,58508 Kč | 105 792,54 Kč |
| 1 000 | 206,85088 Kč | 206 850,88 Kč |
| Unit Price without VAT: | 350,67000 Kč |
|---|---|
| Unit Price with VAT: | 424,31070 Kč |




