16 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Part Number Breakdown TE-AMP 1or3

A3DKB-1636G

DigiKey Part Number
A3DKB-1636G-ND
Manufacturer
Manufacturer Product Number
A3DKB-1636G
Description
IDC CABLE - AKR16B/AE16G/APK16B
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00' (914.40mm)
Manufacturer
TE Connectivity AMP Connectors
Features
Polarizing Key, Strain Relief (Socket); Polarizing Key (Plug)
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Plug
Cable Termination
IDC
Number of Positions
16
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1385,94000 Kč385,94 Kč
10319,80000 Kč3 198,00 Kč
25296,81080 Kč7 420,27 Kč
50280,56260 Kč14 028,13 Kč
100265,24040 Kč26 524,04 Kč
250246,32416 Kč61 581,04 Kč
500232,96778 Kč116 483,89 Kč
Manufacturers Standard Package
Unit Price without VAT:385,94000 Kč
Unit Price with VAT:466,98740 Kč
Alternate Color
IDC CABLE - AKR16B/AE16M/APK16B
In-Stock: 0
Unit Price: 408,83000 Kč
Alternate Length
IDC CABLE - AKR16B/AE16G/APK16B
In-Stock: 0
Unit Price: 357,81000 Kč
IDC CABLE - AKR16B/AE16G/APK16B
In-Stock: 0
Unit Price: 369,14000 Kč
Assembly Component