16 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Part Number Breakdown TE-AMP 1or3

A3DKB-1618M

DigiKey Part Number
A3DKB-1618M-ND
Manufacturer
Manufacturer Product Number
A3DKB-1618M
Description
IDC CABLE - AKR16B/AE16M/APK16B
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.50' (457.20mm)
Manufacturer
TE Connectivity AMP Connectors
Features
Polarizing Key, Strain Relief (Socket); Polarizing Key (Plug)
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Plug
Cable Termination
IDC
Number of Positions
16
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1380,69000 Kč380,69 Kč
10315,36900 Kč3 153,69 Kč
25292,69520 Kč7 317,38 Kč
50276,66960 Kč13 833,48 Kč
100261,55740 Kč26 155,74 Kč
250242,90404 Kč60 726,01 Kč
500229,73198 Kč114 865,99 Kč
Manufacturers Standard Package
Unit Price without VAT:380,69000 Kč
Unit Price with VAT:460,63490 Kč
Alternate Color
IDC CABLE - AKR16B/AE16G/APK16B
In-Stock: 0
Unit Price: 369,14000 Kč
Alternate Length
IDC CABLE - AKR16B/AE16M/APK16B
In-Stock: 0
Unit Price: 361,59000 Kč
IDC CABLE - AKR16B/AE16M/APK16B
In-Stock: 0
Unit Price: 408,83000 Kč
Assembly Component