


A3DDH-5036G | |
|---|---|
DigiKey Part Number | A3DDH-5036G-ND |
Manufacturer | |
Manufacturer Product Number | A3DDH-5036G |
Description | IDC CABLE - AKR50H/AE50G/AKR50H |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 350,04000 Kč | 350,04 Kč |
| 10 | 290,00300 Kč | 2 900,03 Kč |
| 25 | 269,15240 Kč | 6 728,81 Kč |
| 50 | 254,41600 Kč | 12 720,80 Kč |
| 100 | 240,51530 Kč | 24 051,53 Kč |
| 250 | 223,35236 Kč | 55 838,09 Kč |
| 500 | 211,23442 Kč | 105 617,21 Kč |
| 1 000 | 206,47711 Kč | 206 477,11 Kč |
| Unit Price without VAT: | 350,04000 Kč |
|---|---|
| Unit Price with VAT: | 423,54840 Kč |




