26 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Part Number Breakdown TE-AMP 1or3

A3DDH-2636G

DigiKey Part Number
A3DDH-2636G-ND
Manufacturer
Manufacturer Product Number
A3DDH-2636G
Description
IDC CABLE - AKR26H/AE26G/AKR26H
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00' (914.40mm)
Manufacturer
TE Connectivity AMP Connectors
Features
Polarizing Key, Strain Relief
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
26
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
15.0µin (0.38µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1239,42000 Kč239,42 Kč
10198,35700 Kč1 983,57 Kč
25184,07080 Kč4 601,77 Kč
50173,98080 Kč8 699,04 Kč
100164,45810 Kč16 445,81 Kč
250152,70312 Kč38 175,78 Kč
500144,40098 Kč72 200,49 Kč
1 000136,57725 Kč136 577,25 Kč
Manufacturers Standard Package
Unit Price without VAT:239,42000 Kč
Unit Price with VAT:289,69820 Kč
Alternate Color
IDC CABLE - AKR26H/AE26M/AKR26H
In-Stock: 0
Unit Price: 277,38000 Kč
Alternate Length
IDC CABLE - AKR26H/AE26G/AKR26H
In-Stock: 0
Unit Price: 191,24000 Kč
IDC CABLE - AKR26H/AE26G/AKR26H
In-Stock: 0
Unit Price: 210,64000 Kč
Assembly Component