24 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Part Number Breakdown TE-AMP 1or3

A3DDH-2436G

DigiKey Part Number
A3DDH-2436G-ND
Manufacturer
Manufacturer Product Number
A3DDH-2436G
Description
IDC CABLE - AKR24H/AE24G/AKR24H
Customer Reference
Detailed Description
24 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00' (914.40mm)
Manufacturer
TE Connectivity AMP Connectors
Features
Polarizing Key, Strain Relief
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
24
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
15.0µin (0.38µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1237,96000 Kč237,96 Kč
10197,08400 Kč1 970,84 Kč
25182,90280 Kč4 572,57 Kč
50172,87540 Kč8 643,77 Kč
100163,41540 Kč16 341,54 Kč
250151,73376 Kč37 933,44 Kč
500143,48500 Kč71 742,50 Kč
1 000135,71008 Kč135 710,08 Kč
Manufacturers Standard Package
Unit Price without VAT:237,96000 Kč
Unit Price with VAT:287,93160 Kč
Alternate Color
IDC CABLE - AKR24H/AE24M/AKR24H
In-Stock: 0
Unit Price: 285,30000 Kč
Alternate Length
IDC CABLE - AKR24H/AE24G/AKR24H
In-Stock: 0
Unit Price: 193,33000 Kč
IDC CABLE - AKR24H/AE24G/AKR24H
In-Stock: 0
Unit Price: 211,27000 Kč
Assembly Component