10 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Part Number Breakdown TE-AMP 1or3

A3DDH-1036M

DigiKey Part Number
A3DDH-1036M-ND
Manufacturer
Manufacturer Product Number
A3DDH-1036M
Description
IDC CABLE - AKR10H/AE10M/AKR10H
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00' (914.40mm)
Manufacturer
TE Connectivity AMP Connectors
Features
Polarizing Key, Strain Relief
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
10
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
15.0µin (0.38µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1171,02000 Kč171,02 Kč
10141,73400 Kč1 417,34 Kč
25131,52320 Kč3 288,08 Kč
50124,30300 Kč6 215,15 Kč
100117,49150 Kč11 749,15 Kč
250109,08092 Kč27 270,23 Kč
500103,14004 Kč51 570,02 Kč
1 00097,54055 Kč97 540,55 Kč
Manufacturers Standard Package
Unit Price without VAT:171,02000 Kč
Unit Price with VAT:206,93420 Kč
Alternate Color
IDC CABLE - AKR10H/AE10G/AKR10H
In-Stock: 0
Unit Price: 155,79000 Kč
Alternate Length
IDC CABLE - AKR10H/AE10M/AKR10H
In-Stock: 0
Unit Price: 139,11000 Kč
IDC CABLE - AKR10H/AE10M/AKR10H
In-Stock: 0
Unit Price: 152,04000 Kč
Assembly Component