


A3DDB-5036M | |
|---|---|
DigiKey Part Number | A3DDB-5036M-ND |
Manufacturer | |
Manufacturer Product Number | A3DDB-5036M |
Description | IDC CABLE- AKR50B/AE50M/AKR50B |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 417,74000 Kč | 417,74 Kč |
| 10 | 346,20100 Kč | 3 462,01 Kč |
| 25 | 321,32480 Kč | 8 033,12 Kč |
| 50 | 303,73960 Kč | 15 186,98 Kč |
| 100 | 287,15520 Kč | 28 715,52 Kč |
| 250 | 266,68512 Kč | 66 671,28 Kč |
| 500 | 252,23434 Kč | 126 117,17 Kč |
| Unit Price without VAT: | 417,74000 Kč |
|---|---|
| Unit Price with VAT: | 505,46540 Kč |




