


A3DDB-4036G | |
|---|---|
DigiKey Part Number | A3DDB-4036G-ND |
Manufacturer | |
Manufacturer Product Number | A3DDB-4036G |
Description | IDC CABLE- AKR40B/AE40G/AKR40B |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 296,15000 Kč | 296,15 Kč |
| 10 | 245,42800 Kč | 2 454,28 Kč |
| 25 | 227,77560 Kč | 5 694,39 Kč |
| 50 | 215,29140 Kč | 10 764,57 Kč |
| 100 | 203,52260 Kč | 20 352,26 Kč |
| 250 | 188,98920 Kč | 47 247,30 Kč |
| 500 | 178,72580 Kč | 89 362,90 Kč |
| 1 000 | 172,11231 Kč | 172 112,31 Kč |
| Unit Price without VAT: | 296,15000 Kč |
|---|---|
| Unit Price with VAT: | 358,34150 Kč |




