


A3DDB-1636M | |
|---|---|
DigiKey Part Number | A3DDB-1636M-ND |
Manufacturer | |
Manufacturer Product Number | A3DDB-1636M |
Description | IDC CABLE- AKR16B/AE16M/AKR16B |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,91000 Kč | 226,91 Kč |
| 10 | 187,95000 Kč | 1 879,50 Kč |
| 25 | 174,41880 Kč | 4 360,47 Kč |
| 50 | 164,85020 Kč | 8 242,51 Kč |
| 100 | 155,82600 Kč | 15 582,60 Kč |
| 250 | 144,68544 Kč | 36 171,36 Kč |
| 500 | 136,81666 Kč | 68 408,33 Kč |
| 1 000 | 129,40191 Kč | 129 401,91 Kč |
| Unit Price without VAT: | 226,91000 Kč |
|---|---|
| Unit Price with VAT: | 274,56110 Kč |




