


A3CKB-6436G | |
|---|---|
DigiKey Part Number | A3CKB-6436G-ND |
Manufacturer | |
Manufacturer Product Number | A3CKB-6436G |
Description | IDC CABLE - AKC64B/AE64G/APK64B |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 739,28000 Kč | 739,28 Kč |
| 10 | 612,66000 Kč | 6 126,60 Kč |
| 25 | 568,70360 Kč | 14 217,59 Kč |
| 50 | 537,65060 Kč | 26 882,53 Kč |
| 100 | 508,37640 Kč | 50 837,64 Kč |
| 250 | 472,25256 Kč | 118 063,14 Kč |
| Unit Price without VAT: | 739,28000 Kč |
|---|---|
| Unit Price with VAT: | 894,52880 Kč |




