


A3CKB-2018M | |
|---|---|
DigiKey Part Number | A3CKB-2018M-ND |
Manufacturer | |
Manufacturer Product Number | A3CKB-2018M |
Description | IDC CABLE - AKC20B/AE20M/APK20B |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 357,46000 Kč | 357,46 Kč |
| 10 | 296,12700 Kč | 2 961,27 Kč |
| 25 | 274,83360 Kč | 6 870,84 Kč |
| 50 | 259,78020 Kč | 12 989,01 Kč |
| 100 | 245,58810 Kč | 24 558,81 Kč |
| 250 | 228,06824 Kč | 57 017,06 Kč |
| 500 | 215,69592 Kč | 107 847,96 Kč |
| Unit Price without VAT: | 357,46000 Kč |
|---|---|
| Unit Price with VAT: | 432,52660 Kč |




