20 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Part Number Breakdown TE-AMP 1or3

A3CKB-2006G

DigiKey Part Number
A3CKB-2006G-ND
Manufacturer
Manufacturer Product Number
A3CKB-2006G
Description
IDC CABLE - AKC20B/AE20G/APK20B
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.500' (152.40mm, 6.00")
Manufacturer
TE Connectivity AMP Connectors
Features
Polarizing Key
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Plug
Cable Termination
IDC
Number of Positions
20
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1328,27000 Kč328,27 Kč
10271,95600 Kč2 719,56 Kč
25252,38480 Kč6 309,62 Kč
50238,56180 Kč11 928,09 Kč
100225,52510 Kč22 552,51 Kč
250209,42928 Kč52 357,32 Kč
500198,06426 Kč99 032,13 Kč
1 000192,56759 Kč192 567,59 Kč
Manufacturers Standard Package
Unit Price without VAT:328,27000 Kč
Unit Price with VAT:397,20670 Kč
Alternate Color
IDC CABLE - AKC20B/AE20M/APK20B
In-Stock: 0
Unit Price: 333,27000 Kč
Alternate Length
IDC CABLE - AKC20B/AE20G/APK20B
In-Stock: 0
Unit Price: 342,45000 Kč
IDC CABLE - AKC20B/AE20G/APK20B
In-Stock: 0
Unit Price: 363,72000 Kč
Assembly Component