26 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Part Number Breakdown TE-AMP 1or3

A3CCH-2636M

DigiKey Part Number
A3CCH-2636M-ND
Manufacturer
Manufacturer Product Number
A3CCH-2636M
Description
IDC CABLE - AKC26H/AE26M/AKC26H
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00' (914.40mm)
Manufacturer
TE Connectivity AMP Connectors
Features
Polarizing Key
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
26
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
15.0µin (0.38µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1263,61000 Kč263,61 Kč
10218,37800 Kč2 183,78 Kč
25202,65720 Kč5 066,43 Kč
50191,54520 Kč9 577,26 Kč
100181,06950 Kč18 106,95 Kč
250168,13204 Kč42 033,01 Kč
500158,99524 Kč79 497,62 Kč
1 000151,45181 Kč151 451,81 Kč
Manufacturers Standard Package
Unit Price without VAT:263,61000 Kč
Unit Price with VAT:318,96810 Kč
Alternate Color
IDC CABLE - AKC26H/AE26G/AKC26H
In-Stock: 0
Unit Price: 216,90000 Kč
Alternate Length
IDC CABLE - AKC26H/AE26M/AKC26H
In-Stock: 0
Unit Price: 183,53000 Kč
IDC CABLE - AKC26H/AE26M/AKC26H
In-Stock: 0
Unit Price: 215,85000 Kč
Assembly Component