26 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Part Number Breakdown TE-AMP 1or3

A3CCH-2618G

DigiKey Part Number
A3CCH-2618G-ND
Manufacturer
Manufacturer Product Number
A3CCH-2618G
Description
IDC CABLE - AKC26H/AE26G/AKC26H
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.50' (457.20mm)
Manufacturer
TE Connectivity AMP Connectors
Features
Polarizing Key
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
26
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
15.0µin (0.38µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1196,46000 Kč196,46 Kč
10162,77700 Kč1 627,77 Kč
25151,05240 Kč3 776,31 Kč
50142,76840 Kč7 138,42 Kč
100134,94970 Kč13 494,97 Kč
250125,29400 Kč31 323,50 Kč
500118,47510 Kč59 237,55 Kč
1 000112,04805 Kč112 048,05 Kč
Manufacturers Standard Package
Unit Price without VAT:196,46000 Kč
Unit Price with VAT:237,71660 Kč
Alternate Color
IDC CABLE - AKC26H/AE26M/AKC26H
In-Stock: 0
Unit Price: 215,85000 Kč
Alternate Length
IDC CABLE - AKC26H/AE26G/AKC26H
In-Stock: 1114
Unit Price: 176,85000 Kč
IDC CABLE - AKC26H/AE26G/AKC26H
In-Stock: 0
Unit Price: 216,90000 Kč
Assembly Component