


A3CCB-6018M | |
|---|---|
DigiKey Part Number | A3CCB-6018M-ND |
Manufacturer | |
Manufacturer Product Number | A3CCB-6018M |
Description | IDC CABLE- AKC60B/AE60M/AKC60B |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 60 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 429,00000 Kč | 429,00 Kč |
| 10 | 355,41900 Kč | 3 554,19 Kč |
| 25 | 329,86720 Kč | 8 246,68 Kč |
| 50 | 311,81480 Kč | 15 590,74 Kč |
| 100 | 294,79460 Kč | 29 479,46 Kč |
| 250 | 273,78432 Kč | 68 446,08 Kč |
| 500 | 258,94940 Kč | 129 474,70 Kč |
| Unit Price without VAT: | 429,00000 Kč |
|---|---|
| Unit Price with VAT: | 519,09000 Kč |




